Reference Only
7000133617
Heat Shrink Tubing & Sleeves THIN WALL HEAT SHRINK 48"
Datasheet
7000133617 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7000133617 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
165In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $13.35 | $13.35 | |
| $10.36 | $51.80 | |
| $10.25 | $461.25 | |
| $10.14 | $912.60 | |
| $10.03 | $1,354.05 | |
| $9.92 | $2,678.40 | |
| $9.81 | $5,297.40 | |
| $9.70 | $10,039.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes