Reference Only
7000133446
Chemicals CONNECTOR SEALING PACK
Datasheet
7000133446 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Sealants | |
| Type | Connector Sealing Pack | |
| Container | Pack | |
| Packaging | Each | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 80611468457 7000133446 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3907300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.30 | $630.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes