Reference Only
7000132902
Adhesive Tapes TEMFLEX VINYL ELECTRICAL TAPE
Datasheet
7000132902 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 1 in | |
| Width - mm | 25.4 mm | |
| Length | 66 ft | |
| Length - in | 792 in | |
| Length - mm | 20.12 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.18 mm | |
| Part # Aliases | 7000132902 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
99In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 99 / Multiples: 99)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $4.07 | $402.93 | |
| $4.03 | $797.94 | |
| $3.99 | $1,185.03 | |
| $3.95 | $2,346.30 | |
| $3.91 | $4,257.99 | |
| $3.87 | $7,662.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes