Reference Only
7000132637
Adhesive Tapes VINYL ELECTRICAL TAPE BLUE
Datasheet
7000132637 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Color | Blue | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 0.5 in | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length | 20.01 ft | |
| Length - in | 240.16 in | |
| Length - mm | 6.1 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Series | 36 | |
| Subcategory | Supplies | |
| Part # Aliases | 7000132637 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 10 / Multiples: 10)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $3.32 | $33.20 | |
| $3.23 | $161.50 | |
| $3.10 | $310.00 | |
| $3.01 | $752.50 | |
| $2.96 | $1,480.00 | |
| $2.93 | $2,930.00 | |
| $2.90 | $7,250.00 | |
| $2.87 | $14,350.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes