Reference Only
7000132379
Heat Shrink Tubing & Sleeves HEAT SHRINK SLEEVE 48" LENGTH
Datasheet
7000132379 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Packaging | Each | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7000132379 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $63.22 | $63.22 | |
| $52.68 | $263.40 | |
| $51.10 | $511.00 | |
| $48.91 | $1,222.75 | |
| $46.90 | $2,345.00 | |
| $45.65 | $4,565.00 | |
| $45.05 | $11,262.50 | |
| $43.90 | $21,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes