Reference Only
7000132168
Adhesive Tapes 3MI COPPER FOIL SHIELDING TAPE
Datasheet
7000132168 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | EMI Copper Foil Shielding Tape | |
| Color | Copper | |
| Material | Copper Foil | |
| Adhesive Type | Acrylic | |
| Width | 6.35 mm | |
| Length | 16.5 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 22 lb/in | |
| Thickness | 0.066 mm | |
| Part # Aliases | 7000132168 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7410110000 |
| TARIC | 7410110090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 36 / Multiples: 36)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $22.30 | $802.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes