Reference Only
7000132167
Adhesive Tapes EMI ALUM FOIL SHLD TAPE
Datasheet
7000132167 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | EMI Aluminum Foil Shielding Tape | |
| Color | Silver | |
| Material | Aluminum Foil | |
| Adhesive Type | Acrylic | |
| Width | 25.4 mm | |
| Length | 16.5 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Series | 1170 | |
| Subcategory | Supplies | |
| Tensile Strength | 25 N/cm | |
| Thickness | 0.076 mm | |
| Part # Aliases | 7000132167 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 7607205000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 9 / Multiples: 9)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $82.26 | $740.34 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes