Reference Only
7000124124
Adhesive Tapes 1/2"X36yd ACRYLIC FOAM TAPE
Datasheet
7000124124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Double Sided Tape | |
| Color | Black | |
| Material | Polyethylene (PE) | |
| Adhesive Type | Acrylic | |
| Width | 12.7 mm | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length | 32.92 m | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Description/Function | VHB Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 480 kPa | |
| Thickness | 1.1 mm | |
| Part # Aliases | 02120059967 70006291440 7000124124 7000028971 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $137.25 | $137.25 | |
| $114.38 | $457.52 | |
| $103.27 | $1,032.70 | |
| $93.05 | $1,674.90 | |
| $92.13 | $2,579.64 | |
| $91.22 | $4,561.00 | |
| $90.32 | $9,032.00 | |
| $89.42 | $44,710.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes