Reference Only
7000123489
Adhesive Tapes VHB TAPE GRAY SMALL PK 3/4X36Y
Datasheet
7000123489 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Series | 4941 | |
| Subcategory | Supplies | |
| Tradename | VHB | |
| Part # Aliases | 7000123489 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 3 / Multiples: 3)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $146.32 | $438.96 | |
| $144.83 | $868.98 | |
| $143.39 | $1,720.68 | |
| $141.96 | $2,981.16 | |
| $139.51 | $7,115.01 | |
| $138.11 | $14,087.22 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes