Reference Only
7000076532
Bench Top Tools HAND PRESS
Datasheet
7000076532 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Bench Top Tools | |
| Packaging | Each | |
| Product Type | Bench Top Tools | |
| Product | Tool Kits | |
| Subcategory | Tools | |
| Type | Hand Press Tool | |
| Part # Aliases | 05113832221 7000076532 FE510000881 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5,400.03 | $5,400.03 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes