Reference Only
7000058491
Adhesive Tapes ELECTRICAL RUBBER TAPE
Datasheet
7000058491 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Insulating | |
| Color | Black | |
| Material | Ethlylene Propylene Rubber (EPM) | |
| Adhesive Type | Rubber | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 15 ft | |
| Length - mm | 4.57 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Description/Function | Scotch-Seal Mastic Tape and Pads 2229 | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400706165 80610922884 7000058491 7000058491 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016999790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
96In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 24 / Multiples: 24)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $12.99 | $311.76 | |
| $12.45 | $597.60 | |
| $12.33 | $887.76 | |
| $11.81 | $1,417.20 | |
| $11.64 | $3,072.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes