Reference Only
7000057939
Flat Cables ROUND CONDUCTOR FLAT CABLE 14C
Datasheet
7000057939 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Unit Of Measure | Spool | |
| Cable Length | 91.44 m (300 ft) | |
| Color | Gray | |
| Conductor Material | Tinned Copper | |
| Conductor Spacing | 1.27 mm (0.05 in) | |
| Flammability Rating | UL 224 VW-1 | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 20 C | |
| Number of Conductors | 14 Conductor | |
| Packaging | Spool | |
| Pitch | 1.27 mm | |
| Product Type | Flat Cables | |
| Product | Round Conductor Cables | |
| Shielding | Unshielded | |
| Stranding | 7 x 36 | |
| Subcategory | Cable | |
| Voltage Rating | 300 V | |
| Wire Gauge - AWG | 28 AWG | |
| Part # Aliases | 7000057939 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
6
On Order
6 expected 12-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $126.24 | $252.48 | |
| $124.68 | $623.40 | |
| $120.47 | $1,204.70 | |
| $119.28 | $2,385.60 | |
| $118.10 | $5,905.00 | |
| $116.26 | $11,626.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes