Reference Only
7000057831
Adhesive Tapes ELECTRICAL TAPE 3/4" X 36 YRDS
Datasheet
7000057831 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Black | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width | 19.05 mm | |
| Length | 32.92 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 25.3 N/cm | |
| Thickness | 0.178 mm | |
| Part # Aliases | 7000057831 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
21In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $28.92 | $28.92 | |
| $24.10 | $289.20 | |
| $18.08 | $433.92 | |
| $16.87 | $607.32 | |
| $16.70 | $1,803.60 | |
| $16.54 | $4,168.08 | |
| $16.37 | $8,250.48 | |
| $16.21 | $16,339.68 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes