
7000057711
Other Tools TOOLING
Datasheet
7000057711 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| For Use With | D-Sub Connectors | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Product | Tools | |
| Subcategory | Tools | |
| Type | Platen | |
| Part # Aliases | 05400730372 7000057711 80610031504 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8479907099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $172.56 | $172.56 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes