
7000052009
Other Tools RECLOSABLE FASTENER 13/16 WIDE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Other Tools | |
| Product | Hook and Loop Ties | |
| Type | Reclosable Fastener | |
| Length | 20.6 mm | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Part # Aliases | 7000052009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |