Reference Only
7000051882
Cable Ties DUAL LK MINI PK 2 RL
Datasheet
7000051882 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Black | |
| Length | 14.7 ft | |
| Width | 1 in | |
| Packaging | Each | |
| Series | Scotchmate | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7000051882 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $168.41 | $168.41 | |
| $166.74 | $833.70 | |
| $152.19 | $1,521.90 | |
| $150.68 | $3,767.00 | |
| $149.19 | $7,459.50 | |
| $146.26 | $14,626.00 | |
| $144.81 | $36,202.50 | |
| $143.38 | $71,690.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes