Reference Only
7000051839
Adhesive Tapes SJ3418FR BLK LOOP 3/4 IN X50YD
Datasheet
7000051839 C003567235 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Reclosable Fastener Tape | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | SJ3418FR BKL3/4"50YD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 5806322000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
224In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 16 / Multiples: 16)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $81.27 | $1,300.32 | |
| $67.72 | $7,584.64 | |
| $67.04 | $34,324.48 | |
| $60.20 | $60,681.60 | |
| $54.19 | $136,125.28 | |
| $53.64 | $268,629.12 | |
| $53.10 | $531,000.00 | |
| $52.57 | $1,314,670.56 |
Need more?
My Notes
Sign into see notes.