Reference Only
7000051772
Cable Ties LOOP FASTNER, BLACK, 1"X50YD
Datasheet
7000051772 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Hook and Loop Ties | |
| Color | Yellow | |
| Length | 150 ft | |
| Width | 1 in | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7000051772 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 12 / Multiples: 12)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $133.54 | $1,602.48 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes