Reference Only
7000049237
Adhesive Tapes HEAVY DUTY MOUNTING TAPE
Datasheet
7000049237 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Double Sided Tape | |
| Color | Black | |
| Material | Polyethylene (PE) | |
| Adhesive Type | Acrylic | |
| Width | 19.05 mm | |
| Length | 13.72 m | |
| Packaging | Bulk | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 480 kPa | |
| Thickness | 1.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.50 | $834.00 |
Need more?
Sign in to add projects and notes