Reference Only
7000047525
Adhesive Tapes TAPE 1"X72YD
Datasheet
7000047525 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Polyester Tape | |
| Color | Clear | |
| Material | Polyester | |
| Adhesive Type | Acrylic | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length | 72 yd | |
| Length - in | 2592 in | |
| Length - mm | 65.84 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7000047525 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
17In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $80.42 | $80.42 | |
| $79.61 | $716.49 | |
| $58.93 | $1,060.74 | |
| $50.23 | $1,808.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes