Reference Only
7000043014
Adhesive Tapes ANTISTATIC POLYESTER 1 X72YDS ROLL
Datasheet
7000043014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Specialty Tape | |
| Material | Polyester Film | |
| Width | 25.4 mm | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length | 65.84 m | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Description/Function | Printed/Unprinted Antistatic Utility Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 20 lb/in | |
| Thickness | 0.056 mm | |
| Part # Aliases | 7000043014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $75.00 | $75.00 | |
| $62.50 | $562.50 | |
| $61.44 | $1,105.92 | |
| $60.04 | $1,621.08 | |
| $59.45 | $2,972.50 | |
| $58.86 | $5,886.00 | |
| $58.28 | $14,570.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes