Reference Only
7000042794
Adhesive Tapes TAPE BLACK,1INX36YD
Datasheet
7000042794 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Series | 5952 | |
| Subcategory | Supplies | |
| Tradename | VHB | |
| Part # Aliases | 7000042794 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $216.87 | $216.87 | |
| $191.70 | $575.10 | |
| $186.32 | $931.60 | |
| $171.08 | $1,539.72 | |
| $155.94 | $2,806.92 | |
| $151.17 | $7,558.50 | |
| $149.67 | $14,967.00 | |
| $148.19 | $37,047.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes