Reference Only
7000031851
Cable Ties 8 INCH 18 LB NATURAL CABLE TIE
Datasheet
7000031851 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Color | Natural | |
| Material | Nylon | |
| Length | 8.11 in | |
| Width | 0.118 in | |
| Tensile Strength | 8 kg | |
| Maximum Bundle Diameter | 2 in | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05112859282 7000031851 7000031851 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 47 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.108 | $5.07 | |
| $0.09 | $5.04 | |
| $0.087 | $8.70 | |
| $0.084 | $21.00 | |
| $0.082 | $82.00 | |
| $0.081 | $162.00 | |
| $0.078 | $234.00 | |
| $0.074 | $18,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes