Reference Only
7000006225
Adhesive Tapes SELF-FUSING SILICONE RUBBER TP
Datasheet
7000006225 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrical Tape | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 80611438617 7000006225 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Canada |
| ECCN | EAR99 |
| HTS | 3920992000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
52In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $158.81 | $158.81 | |
| $157.24 | $786.20 | |
| $127.21 | $1,272.10 | |
| $90.87 | $2,180.88 | |
| $89.97 | $6,477.84 | |
| $88.94 | $10,672.80 | |
| $88.06 | $52,836.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes