Reference Only
7000006124
Spiral Wraps, Sleeves, Tubing & Conduit 8" .10-.82 Diam connector insulator
Datasheet
7000006124 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Packaging | Each | |
| Inside Diameter | 2.5 mm to 20.8 mm | |
| Length | 8 in | |
| Product Type | Cold Shrink Tubing | |
| Product | Tubings | |
| Series | 8420 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05400742390 80610921928 7000006124 7000006124 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8546909000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.20 | $372.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes