Reference Only
7000006085
Adhesive Tapes LINERLESS RUBBER SPLICING TAPE
Datasheet
7000006085 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 10 yd | |
| Length - mm | 9.14 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7000006085 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
22In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $35.44 | $35.44 | |
| $29.62 | $148.10 | |
| $29.33 | $293.30 | |
| $26.96 | $647.04 | |
| $26.56 | $1,274.88 | |
| $25.90 | $3,108.00 | |
| $25.64 | $4,922.88 | |
| $25.39 | $9,749.76 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes