Reference Only
7000006060
Multi-Conductor Cables ROUND SHLD/JCKTD 68 COND 300'
Datasheet
7000006060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Multi-Conductor Cables | |
| Cable Length | 300 ft | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 7000006060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $2,171.73 | $2,171.73 | |
| $2,055.59 | $4,111.18 | |
| $2,028.07 | $6,084.21 | |
| $2,007.98 | $10,039.90 | |
| $1,972.93 | $19,729.30 | |
| $1,950.02 | $48,750.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes