Reference Only
600-1"X72
Adhesive Tapes SCOTCH TAPE 3" CORE, CLEAR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7000001181 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 36 / Multiples: 36)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $37.98 | $1,367.28 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.