Reference Only

60-3/8"X36YD

End of Life
Adhesive Tapes SILICONE CLEAR TAPE 3/8 X 36YD

Manufacturer:

Mfr Part:
60-3/8"X36YD

TTI Part:
60-3/8"X36YD

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeElectrical Tape
Width - in0.375 in
Width - mm9.5 mm
Length - in36 yd
Length - mm32.92 m
PackagingSpool
Unit Of MeasureSpool
Product TypeTape
SubcategorySupplies
Part # Aliases7010350296

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.