Reference Only

60-1"X36YD

End of Life
Adhesive Tapes PTFE FILM ELECTRICAL TAPE

Manufacturer:

Mfr Part:
7000132176

TTI Part:
60-1"X36YD

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeElectrical Tape
MaterialPolytetrafluoroethylene (PTFE)
Adhesive TypeSilicone
Width25.4 mm
Width - in1 in
Width - mm25.4 mm
Length32.92 m
Length - in36 yd
Length - mm32.92 m
PackagingSpool
Unit Of MeasureSpool
Product TypeTape
SubcategorySupplies
Tensile Strength20 lb/in
Thickness0.102 mm
Part # Aliases7000132176

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Spool

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.