Reference Only
5952-1"X36YD
Adhesive Tapes TAPE BLACK,1INX36YD
Datasheet
7000042794 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Series | 5952 | |
| Subcategory | Supplies | |
| Tradename | VHB | |
| Part # Aliases | 7000042794 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
18In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $216.87 | $216.87 | |
| $195.39 | $390.78 | |
| $184.04 | $552.12 | |
| $176.80 | $884.00 | |
| $166.75 | $1,500.75 | |
| $152.44 | $2,743.92 | |
| $150.93 | $7,546.50 | |
| $149.44 | $37,360.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes