Reference Only
5419-2"X36YD
Adhesive Tapes 2.0" LOW STATIC POLIMIDE FILM
Datasheet
7000123673 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Low Static Polyimide Film Tape | |
| Color | Gold | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Width | 50.8 mm | |
| Length | 32.92 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 578 N/100 mm | |
| Thickness | 0.07 mm | |
| Part # Aliases | 7000123673 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $178.83 | $1,072.98 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes