Reference Only

5419-1"X36YD

Adhesive Tapes 1.0" LOW STATIC POLIMIDE FILM

Manufacturer:

Mfr Part:
7000125231

TTI Part:
5419-1"X36YD

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeLow Static Polyimide Film Tape
ColorGold
MaterialPolyimide (PI)
Adhesive TypeSilicone
Width25.4 mm
Length32.92 m
Unit Of MeasureSpool
PackagingSpool
Product TypeTape
SubcategorySupplies
Tensile Strength578 N/100 mm
Thickness0.07 mm
Part # Aliases7000125231

Export and Environmental Classification

AttributeDescription
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 9 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$86.01$774.09
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.