Reference Only
5413-2"X36YD
Adhesive Tapes 2" POLYIMIDE FILM TAPE
Datasheet
7000148440 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Film Tape | |
| Color | Amber | |
| Material | Polyimide (PI) | |
| Adhesive Type | Silicone | |
| Width | 50.8 mm | |
| Length | 33 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 33 lb/in | |
| Thickness | 0.07 mm | |
| Part # Aliases | 7000148440 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $252.52 | $252.52 | |
| $250.01 | $500.02 | |
| $247.53 | $742.59 | |
| $234.20 | $1,171.00 | |
| $210.45 | $2,104.50 | |
| $195.25 | $3,905.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes