Reference Only

5413-1/2"X36YD

Adhesive Tapes TAPE POLY/FILM 1/2"X 36YD

Manufacturer:

Mfr Part:
7100010443

TTI Part:
5413-1/2"X36YD

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeFilm Tape
ColorAmber
MaterialPolyimide (PI)
Adhesive TypeSilicone
Width12.7 mm
Length33 m
PackagingSpool
Unit Of MeasureSpool
Product TypeTape
SubcategorySupplies
Tensile Strength33 lb/in
Thickness0.07 mm
Part # Aliases7100010443

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

36In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 2 / Multiples: 2)
Quantity Price Per SpoolExt. Price
$58.24$116.48
$55.02$550.20
$52.45$944.10
$48.20$1,735.20
$47.26$2,552.04
$46.14$4,614.00
$44.74$11,185.00
$43.39$43,390.00
Need more?
Sign in to add projects and notes