Reference Only
5113DFT-5025MM 10M
Adhesive Tapes ELECTRICAL CONDUCTIVE DOUBLE-S
Datasheet
7100313600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrically Conductive Double Sided Tape | |
| Color | Metalic | |
| Material | Polyolefin (PO) | |
| Width | 25 mm | |
| Length | 10 m | |
| Packaging | Bulk | |
| Product Type | Tape | |
| Series | 5113DF | |
| Subcategory | Supplies | |
| Thickness | 50 um | |
| Part # Aliases | 7100313600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.31 | $47.31 | |
| $43.10 | $517.20 | |
| $42.54 | $1,063.50 | |
| $41.59 | $2,079.50 | |
| $34.86 | $3,486.00 | |
| $34.51 | $7,937.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes