Reference Only
5113DFT-50105MMX10M
Adhesive Tapes ELECTRICAL CONDUCTIVE DOUBLE-S
Datasheet
7100313596 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Electrically Conductive Double Sided Tape | |
| Color | Metalic | |
| Material | Polyolefin (PO) | |
| Width | 105 mm | |
| Length | 10 m | |
| Packaging | Bulk | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 50 um | |
| Part # Aliases | 7100313596 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 8)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $117.87 | $942.96 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes