Reference Only

4920-1/2"X72YD

Adhesive Tapes WHITE TAPE 1/2" X 72 YD 15 ML

Manufacturer:

Mfr Part:
7100016952

TTI Part:
4920-1/2"X72YD

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
PackagingSpool
Unit Of MeasureSpool
Product TypeTape
SubcategorySupplies
Part # Aliases7100016952

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$505.13$505.13
$420.94$1,683.76
$368.32$2,946.56
$364.68$4,376.16
$361.07$6,499.26
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes