Reference Only

468MP-2"X60YD

Adhesive Tapes ADH TRANSFER TAPE TAN 58# 2"X60YD

Manufacturer:

Mfr Part:
7000148369

TTI Part:
468MP-2"X60YD

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeBonding
Description/FunctionAdhesive Transfer Tape
ColorClear
MaterialPolyethylene (PE)
Adhesive TypeAcrylic
Width - in2 in
Width - mm50.8 mm
Length - in60 yd
Length - mm54.86 m
Unit Of MeasureSpool
PackagingSpool
Product TypeTape
SubcategorySupplies
Tensile Strength351 kPa
Thickness0.13 mm
Part # Aliases02120019338 70006078144 7000148369 7000148369

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 24 / Multiples: 24)
Quantity Price Per SpoolExt. Price
$57.59$1,382.16
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.