Reference Only
4032-3/4"X72YD
Adhesive Tapes 4032 YOA PN6457 3/4X72YD BULK PN6457
Datasheet
7000048485 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Double Sided Tape | |
| Material | Urethane | |
| Adhesive Type | Acrylic | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120006457 7000048485 7000048485 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 12 / Multiples: 12)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $135.53 | $1,626.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes