Reference Only

4016-2"X36YD

Adhesive Tapes YAB 2X36YD BULK

Manufacturer:

Mfr Part:
7100008964

TTI Part:
4016-2"X36YD

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductFoams
TypeDouble-Sided
MaterialUrethane
Adhesive TypeAcrylic
Width - in2 in
Width - mm50.8 mm
Length - in36 yd
Length - mm32.92 m
Unit Of MeasureSpool
PackagingSpool
Product TypeTape
SubcategorySupplies
Part # Aliases02120004865 7100008964 7100008964

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919102055
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$506.28$506.28
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.