Reference Only
4016-1"X36YD RETAIL
Adhesive Tapes FOAM TAPE 1" OFF-WHITE 36YDS
Datasheet
7010334404 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 7010334404 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 9 / Multiples: 9)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $96.05 | $864.45 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes