Reference Only

3849/96-100

Flat Cables .033" 96C ROUND 100' GRAY 30AWG STRANDED

Manufacturer:

Mfr Part:
7000058245

TTI Part:
3849/96-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors96 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.85 mm (0.033 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 38
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
PackagingSpool
Unit Of MeasureSpool
Flammability RatingUL 224 VW-1
Pitch0.85 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05113833001 7000058245 80610716211

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$517.66$517.66
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.