Reference Only

3811/50-100

Flat Cables 300'50/CAB/RC/CC/26G STR/.050

Manufacturer:

Mfr Part:
7000058210

TTI Part:
3811/50-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductColor Coded Cables
Pitch1.27 mm
Series3811
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
PackagingSpool
Unit Of MeasureSpool
Cable Length30.48 m (100 ft)
ColorMulticolor
Conductor MaterialTinned Copper
Conductor Spacing1.27 mm (0.05 in)
Flammability RatingUL 224 VW-1
Insulation MaterialPolyvinyl Chloride (PVC)
Number of Conductors50 Conductor
Product TypeFlat Cables
ShieldingUnshielded
Stranding7 x 34
SubcategoryCable
Voltage Rating300 V
Wire Gauge - AWG26 AWG
Part # Aliases05400754398 80610705875 7000058210 80610705883

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameTrixylyl phosphate (25155-23-1)

Documents

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$501.52$501.52
$417.93$835.86
$278.66$835.98
$275.90$1,379.50
$273.17$2,731.70
$270.46$4,327.36
$267.79$6,694.75
$265.14$13,257.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes