Reference Only

3811/25-100

Flat Cables .050" 25C 10 COLOR 26AWG STRANDED

Manufacturer:

Mfr Part:
7100162372

TTI Part:
3811/25-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductColor Coded Cables
Number of Conductors25 Conductor
Wire Gauge - AWG26 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorMulticolor
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 34
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3811
PackagingSpool
Unit Of MeasureSpool
Flammability RatingUL 224 VW-1
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05400754391 7100162372 80610705800

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTrixylyl phosphate (25155-23-1)

Documents

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 5 / Multiples: 5)
Quantity Price Per SpoolExt. Price
$362.36$1,811.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.