Reference Only

3801/14-100

Flat Cables .050" 14C ROUND 100' GRAY 26AWG STRANDED

Manufacturer:

Mfr Part:
7100006029

TTI Part:
3801/14-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Jacketed Cables
Number of Conductors14 Conductor
Wire Gauge - AWG26 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 34
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3801
PackagingSpool
Unit Of MeasureSpool
Flammability RatingUL 224 VW-1
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05400732083 7100006029 80610088496

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$134.00$134.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes