Reference Only

3770/40-100

Flat Cables .050" 40C TPE ROUND

Manufacturer:

Mfr Part:
7000057303

TTI Part:
3770/40-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors40 Conductor
Wire Gauge - AWG26 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
Stranding7 x 34
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series3770
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingUL 94 HB
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111992929 7000057303 80001215450

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$729.13$729.13
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes