Reference Only

3770/10-100

Flat Cables .050" 10C TPE ROUND

Manufacturer:

Mfr Part:
7000057300

TTI Part:
3770/10-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors10 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG26 AWG
Cable Length30.48 m (100 ft)
Stranding7 x 34
ShieldingUnshielded
Jacket ColorGray
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series3770
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingUL 94 HB
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111992915 7000057300 80001215310

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$74.58$74.58
$72.68$726.80
$65.73$1,314.60
$65.08$3,254.00
$64.43$6,443.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes