Reference Only

3759/09-100

Flat Cables 09/CAB/RC/RJMT/28G/ STR/.050"/CL2/100'

Manufacturer:

Mfr Part:
7100162476

TTI Part:
3759/09-100

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Jacketed Cables
Number of Conductors9 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG28 AWG
Cable Length30.48 m (100 ft)
Stranding7 x 36
ShieldingUnshielded
Jacket ColorBlack
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Series3759
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingN.E.C. 725, CL2, FTI
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05113842091 7100162476 80610802557

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$300.82$300.82
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes