Reference Only

3758/10-275SF

Flat Cables 10C .050" SPLIC FREE 26 AWG STRANDED

Manufacturer:

Mfr Part:
7100034245

TTI Part:
3758/10-275SF

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Jacketed Cables
Number of Conductors10 Conductor
Wire Gauge - AWG26 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorBlack
Voltage Rating300 V
Cable Length83.82 m (275 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 34
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Series3758
PackagingSpool
Unit Of MeasureSpool
ComplianceUL
Flammability RatingN.E.C. 725, CL2, FTI
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111530549 7100034245 80001154279

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8544499590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 5 / Multiples: 5)
Quantity Price Per SpoolExt. Price
$239.93$1,199.65
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes